-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433041SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
UPD703041GM-UEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6433041SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1244
|
Newark | 2.0 W/B Dual R/A Plghsgassy30Cktblk Rohs Compliant: Yes |Molex 501876-3041 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.1800 | Buy Now |
DISTI #
5018763041
|
Avnet Americas | Connector Wire to Board Plug Dual Row 30 Position 2mm Right Angle Through Hole Black - Bulk (Alt: 5018763041) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2669 / $1.6308 | Buy Now |
DISTI #
538-501876-3041
|
Mouser Electronics | Headers & Wire Housings 2.0 W/B Dual R/A Plg A PlgHsgAssy30CktBlk RoHS: Compliant | 237 |
|
$2.0700 / $3.2800 | Buy Now |
DISTI #
MOL501876-3041
|
Heilind Electronics | 2.0 W/B DUAL R/A PLGHSGASSY30C | Americas - 0 in Stock |
|
$1.4611 / $2.0046 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501876-3041
Molex
Buy Now
Datasheet
|
Compare Parts:
501876-3041
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.327 inch | |
Body Depth | 0.571 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for 501876-3041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501876-3041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9132120060001000 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 501876-3041 vs 9132120060001000 |
SR2-030-H122/1-55/2B | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 501876-3041 vs SR2-030-H122/1-55/2B |
A1002WR-S-2X15P | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | CJT Changjiang Connectors Co Ltd | 501876-3041 vs A1002WR-S-2X15P |
PH2RA-30-T-SMT-P | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 501876-3041 vs PH2RA-30-T-SMT-P |
88668-5011-NS | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 501876-3041 vs 88668-5011-NS |
HPH2-A1-30-SG-SMT-P | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 501876-3041 vs HPH2-A1-30-SG-SMT-P |
88668-5081 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 501876-3041 vs 88668-5081 |
YY-4700-S30SG | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | 501876-3041 vs YY-4700-S30SG |
GRPB152VWQP-RC | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 501876-3041 vs GRPB152VWQP-RC |
88668-5081-NS | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 501876-3041 vs 88668-5081-NS |