Part Details for 50181 by Pico Electronics Inc
Overview of 50181 by Pico Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132450-1811GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 18 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for 50181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRONIC COMPONENT | 42 |
|
$46.3401 / $54.5178 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 21 |
|
$26.9640 / $29.9600 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 17 |
|
$7.6776 / $11.5164 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 11 |
|
Buy Now |
Part Details for 50181
50181 CAD Models
50181 Part Data Attributes
|
50181
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
50181
Pico Electronics Inc
Single Phase EMI Filter,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-C TYPE CIRCUIT | |
DC Resistance-Max | 0.07 Ω | |
Diameter | 24.13 mm | |
Filter Type | DATA LINE FILTER | |
Height | 17.023 mm | |
Inductance | 1500 µH | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Terminal Finish | Tin/Lead (Sn/Pb) |