There are no models available for this part yet.
Overview of 50180 by VISATON GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73725-0180RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
73725-0180BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions |
Price & Stock for 50180 by VISATON GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2056-50180-ND
|
DigiKey | DL 8 ES 8 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$32.5500 / $50.0200 | Buy Now | |
DISTI #
243-DL8ES-8OHM
|
Mouser Electronics | Speakers & Transducers 8cm (3.3") ceiling-mounted speaker stainless steel brushed finish RoHS: Compliant | 0 |
|
$32.6800 / $42.6900 | Order Now | |
DISTI #
VS-DL8-ES
|
TME | Loudspeaker, 10W, 8Ω, 100÷20000Hz, Sound level: 87dB Min Qty: 1 | 3 |
|
$42.8300 / $50.0200 | Buy Now |