There are no models available for this part yet.
Overview of 5018-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 155Mohm To-3P | |
10132450-1821GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 18 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for 5018-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54-5018-0-00-15-00-00-03-0-ND
|
DigiKey | SOLDER MOUNT PCB PIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
920 In Stock |
|
$0.2243 / $0.5500 | Buy Now | |
DISTI #
575-5018000150000030
|
Mouser Electronics | Circuit Board Hardware - PCB Solder Mount PCB Pin RoHS: Compliant | 2000 |
|
$0.2010 / $0.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.4900 | Buy Now | ||
DISTI #
000000000007226800
|
Sager | Mill-Max Solder Mount PCB Pin Min Qty: 1000 | 0 |
|
$0.1005 / $1.9900 | Buy Now |