Part Details for 501780-1 by TE Connectivity
Overview of 501780-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501780-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONN KIT,DUALAN,FSD,125UM | 11 |
|
$19.0840 | Buy Now |
|
Quest Components | CONN KIT,DUALAN,FSD,125UM | 1 |
|
$29.3600 | Buy Now |
|
Quest Components | CONN KIT,DUALAN,FSD,125UM | 4 |
|
$19.2010 | Buy Now |
Part Details for 501780-1
501780-1 CAD Models
501780-1 Part Data Attributes:
|
501780-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
501780-1
TE Connectivity
CONNECTOR, 125um, MULTI MODE, DUPLEX OPTICAL NETWORKING CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |