Part Details for 5017459901 by Molex
Overview of 5017459901 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5017459901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20778CT-ND
|
DigiKey | CONN PLUG 12POS SMD GOLD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9463 In Stock |
|
$0.7068 / $1.7200 | Buy Now |
DISTI #
5017459901
|
Avnet Americas | Conn Stacking PL 12 POS 2mm/2.3mm Stack Height 0.4mm SMD ST SMD Emboss T/R - Tape and Reel (Alt: 5017459901) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7340 / $0.8199 | Buy Now |
DISTI #
V72:2272_13980451
|
Arrow Electronics | Conn Board to Board HDR 12 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2138 Container: Cut Strips | Americas - 11952 |
|
$0.8252 / $0.9038 | Buy Now |
DISTI #
V79:2366_26158235
|
Arrow Electronics | Conn Board to Board HDR 12 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1649 | Americas - 15 |
|
$0.7080 / $0.8170 | Buy Now |
DISTI #
19689916
|
Verical | Conn Board to Board HDR 12 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 247500 |
|
$0.8200 / $0.8900 | Buy Now |
DISTI #
61202140
|
Verical | Conn Board to Board HDR 12 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2138 | Americas - 11952 |
|
$0.8252 / $0.9038 | Buy Now |
DISTI #
77320182
|
Verical | Conn Board to Board HDR 12 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.6927 | Buy Now |
DISTI #
59165053
|
Verical | Conn Board to Board HDR 12 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1649 | Americas - 15 |
|
$0.7080 / $0.7125 | Buy Now |
DISTI #
000000000005403544
|
Sager | Board to Board & Mezzanine Connectors 0.4 B/B PLUG ASSY H=2 EMBSTP PKG Min Qty: 15000 | 0 |
|
$1.2500 | Buy Now |
DISTI #
5017459901
|
Avnet Abacus | Conn Stacking PL 12 POS 2mm/2.3mm Stack Height 0.4mm SMD ST SMD Emboss T/R - Tape and Reel (Alt: 5017459901) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5017459901
5017459901 CAD Models
5017459901 Part Data Attributes
|
5017459901
Molex
Buy Now
Datasheet
|
Compare Parts:
5017459901
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.63 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5017459901
This table gives cross-reference parts and alternative options found for 5017459901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5017459901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
40-2320-133 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | 5017459901 vs 40-2320-133 |
TSHSM-204-D-10-T-H-001-TR-P | Major League Electronics | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | 5017459901 vs TSHSM-204-D-10-T-H-001-TR-P |
40-2221-166 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | 5017459901 vs 40-2221-166 |
CPB8212-0110 | SMK Corporation | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug, | 5017459901 vs CPB8212-0110 |
FA11-012 | KEL Corporation | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Plug | 5017459901 vs FA11-012 |
40-2220-166 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | 5017459901 vs 40-2220-166 |
MFM-012-DC50-99 | E-tec Interconnect Ltd | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Locking, Red Insulator, Receptacle | 5017459901 vs MFM-012-DC50-99 |
0879390002 | Molex | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, | 5017459901 vs 0879390002 |
G88D12P9MB1AL | ITT Interconnect Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Detent, Gray Insulator, Receptacle | 5017459901 vs G88D12P9MB1AL |
40-2321-133 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,PLUG,264+16 CONTACTS,SKT | 5017459901 vs 40-2321-133 |