-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM8198
|
Newark | 2.00Mm Pitch, Igrid Receptacle Crimp Housing, Dual Row, Positive Lock, 26 Circuits, Black Rohs Compliant: Yes |Molex 501646-2601 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 63411 |
|
$0.7100 / $0.7690 | Buy Now |
DISTI #
5016462601
|
Avnet Americas | Connector Housing Receptacle 26 Position 2mm Crimp Straight - Bulk (Alt: 5016462601) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3382 / $0.3968 | Buy Now |
DISTI #
538-501646-2601
|
Mouser Electronics | Headers & Wire Housings 2mm Dual Grid Rcpt Hsg 26CktBlk RoHS: Compliant | 0 |
|
$0.4480 | Order Now |
DISTI #
MOL501646-2601
|
Heilind Electronics | 2.0 W/B DUAL GRID RCPT HSG 26C | Americas - 0 in Stock |
|
$0.4506 / $0.4731 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 26 Circuits, Black RoHS: Compliant |
63411 Partner Stock |
|
$0.3830 / $0.4440 | Buy Now |
DISTI #
501646-2601
|
TTI | Headers & Wire Housings 2mm Dual Grid Rcpt Hsg 26CktBlk RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 6400 Container: Bulk | Americas - 0 |
|
$0.4440 | Buy Now |
DISTI #
5016462601-MOL-0
|
TME | 501646-2601 | 63411 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 82434 |
|
RFQ | |
|
Master Electronics | 2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 26 Circuits, Black RoHS: Compliant |
63411 Partner Stock |
|
$0.3830 / $0.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501646-2601
Molex
Buy Now
Datasheet
|
Compare Parts:
501646-2601
Molex
Board Connector, 26 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |