501646-1606
Molex
Description: Board Connector, 16 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Green Insulator, Receptacle,

Overview of 501646-1606 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1606-10JLC Coilcraft Inc General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT
1606-8GLB Coilcraft Inc General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT
1606-6 Coilcraft Inc General Purpose Inductor, 0.0056uH, 5%, 1 Element, Air-Core, SMD

Price & Stock for 501646-1606 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH2897
Newark 2.0 W/B Dual Grid Rcpt Hsg 16Cktgrn Rohs Compliant: Yes |Molex 501646-1606 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3960
$0.3960 Buy Now
DISTI # 5016461606
Avnet Americas Connector Housing Receptacle 16 Position 2mm Crimp Straight - Bulk (Alt: 5016461606) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Container: Bulk 0
RFQ

CAD Models for 501646-1606 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 501646-1606 by Molex

501646-1606
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.323 inch
Body Depth
0.435 inch
Body Length
0.709 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Diameter-Min
0.033 inch
Insulation Resistance
1000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Total Number of Contacts
16
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 501646-1606
    Molex
    Board Connector, 16 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Green Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501646-1606 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501646-1606 by Molex

Select Manufacturer
Which Manufacturer of 501646-1606 would you like to use for your alert(s)?
  • Please alert me when 501646-1606 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501646-1606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501646-1606 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501646-1606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501646-1606.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501646-1606 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: