Part Details for 5016453420 by Molex
Overview of 5016453420 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016453420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5016453420-ND
|
DigiKey | CONN HEADER VERT 34POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
14618 In Stock |
|
$1.3524 / $2.6000 | Buy Now |
DISTI #
5016453420
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 5016453420) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.1548 / $1.6158 | Buy Now |
DISTI #
5016453420
|
Avnet Abacus | Conn Shrouded Header HDR 34 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016453420) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5016453420
|
Avnet Asia | Conn Shrouded Header HDR 34 POS 2mm Solder ST Thru-Hole Tray (Alt: 5016453420) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 5016453420
5016453420 CAD Models
5016453420 Part Data Attributes
|
5016453420
Molex
Buy Now
Datasheet
|
Compare Parts:
5016453420
Molex
TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 501645 |