Part Details for 5016451224 by Molex
Overview of 5016451224 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5016451224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5016451224-ND
|
DigiKey | 2.0 W/B DL GRID PLG HSGASSY12CKT Min Qty: 4200 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7695 | Buy Now |
DISTI #
5016451224
|
Avnet Americas | Connector Wire to Board Plug Dual Row 12 Position 2mm Straight Through Hole Blue - Bulk (Alt: 5016451224) RoHS: Compliant Min Qty: 4200 Package Multiple: 1050 Container: Bulk | 0 |
|
RFQ |