-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 39 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3991-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 25V 30A 13.0Mohm Mp-3Zk/To-252 | |
2SK3991-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 25V 30A 13.0Mohm Mp-3Zk/To-252, MP-3ZK, /Embossed Tape | |
2SK3991-ZK-E2-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4553941
|
Farnell | FFC-FPC CONNECTOR RoHS: Compliant Min Qty: 3000 Lead time: 1 Weeks, 2 Days Container: Cut Tape | 3000 |
|
$1.0114 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.3871 / $0.4400 | Buy Now |
DISTI #
24152921
|
Verical | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4100 | Buy Now |
DISTI #
5016283991-MOL
|
TME | Connector: FFC/FPC | 3000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
|
Master Electronics | Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.3871 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501628-3991
Molex
Buy Now
Datasheet
|
Compare Parts:
501628-3991
Molex
Card Edge Connector, 39 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.035 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.543 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.6416 mm | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |