Part Details for 5016-0-00-01-00-00-03-0 by Mill-Max Mfg Corp
Overview of 5016-0-00-01-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5016PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TO-3PL, /Tube | |
R1EX25016ASA00G#U0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape | |
ISL55016IRTZ-T7 | Renesas Electronics Corporation | MMIC Silicon Bipolar Differential Amplifier |
Price & Stock for 5016-0-00-01-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6570
|
Newark | Pcb Pin, Double Tail, 1Pos, Through Hole, No. Of Contacts:1Contacts, Connector Type:Pcb Pin, Pitch Spacing:-, Product Range:5016 Series, Row Pitch:-, Contact Material:Brass Alloy, Contact Plating:Tin Lead Plated Contacts Rohs Compliant: Yes |Mill-Max 5016-0-00-01-00-00-03-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.6230 | Buy Now |
DISTI #
5016-000010000030-ND
|
DigiKey | CONN PC PIN CIRC .030DIA TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4040 | Buy Now |
DISTI #
575-5016000010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.3620 / $0.7300 | Order Now |
DISTI #
000000000000405179
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0545 / $0.5464 | Buy Now |
Part Details for 5016-0-00-01-00-00-03-0
5016-0-00-01-00-00-03-0 CAD Models
5016-0-00-01-00-00-03-0 Part Data Attributes
|
5016-0-00-01-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
5016-0-00-01-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 5016-0-00-01-00-00-03-0
This table gives cross-reference parts and alternative options found for 5016-0-00-01-00-00-03-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5016-0-00-01-00-00-03-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5016-0-00-80-00-00-03-0 | Mill-Max Mfg Corp | $0.7575 | PCB Terminal, ROHS COMPLIANT | 5016-0-00-01-00-00-03-0 vs 5016-0-00-80-00-00-03-0 |