Part Details for 5015CCSF by Amphenol CIT
Overview of 5015CCSF by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 5015CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5015CCSF
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5015CCSF
5015CCSF CAD Models
5015CCSF Part Data Attributes
|
5015CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5015CCSF
Amphenol CIT
RF Connector Adapter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNECTING DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Category CO2 Kg | 3.9 | |
Candidate List Date | 2022-06-10 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Style | COAX | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 24 GHz |