Part Details for 5015944011 by Molex
Overview of 5015944011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5015944011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5015944011CT-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4699 In Stock |
|
$2.5361 / $4.7000 | Buy Now |
DISTI #
900-5015944011TR-ND
|
DigiKey | SLIMSTACK .40MM 40 CIRC Min Qty: 18000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9189 | Buy Now |
DISTI #
69780767
|
Verical | Conn Board to Board PL 40 POS 0.4mm Solder ST SMD SlimStack T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$2.4600 | Buy Now |
DISTI #
5015944011
|
Avnet Asia | Conn Board to Board PL 40 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 5015944011) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 | 0 |
|
RFQ |
Part Details for 5015944011
5015944011 CAD Models
5015944011 Part Data Attributes:
|
5015944011
Molex
Buy Now
Datasheet
|
Compare Parts:
5015944011
Molex
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.078 inch | |
Body Depth | 0.028 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 176VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |