Part Details for 5015911211 by Molex
Overview of 5015911211 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5015911211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501591-1211
|
TTI | Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy 12C ssy 12Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
Buy Now | |
|
Chip1Cloud | 0.40mm (.016") Pitch SlimStack Board-to-Board Receptacle, SMT, Dual Row, Vertical Stacking | CONN RCPT 12POS SMD GOLD | 1500 |
|
RFQ |
Part Details for 5015911211
5015911211 CAD Models
5015911211 Part Data Attributes:
|
5015911211
Molex
Buy Now
Datasheet
|
Compare Parts:
5015911211
Molex
CONNECTOR, BOARD STACKING CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Manufacturer Series | 501591 |