-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5015715007CT-ND
|
DigiKey | CONN HEADER SMD R/A 50POS 1MM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1964 In Stock |
|
$1.7634 / $3.3900 | Buy Now |
DISTI #
5015715007
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015715007) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
DISTI #
5015715007
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015715007) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_21775412
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 5 |
|
$2.0680 | Buy Now |
DISTI #
27567714
|
Verical | Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R Min Qty: 3 Package Multiple: 1 Date Code: 1636 | Americas - 5 |
|
$2.0680 | Buy Now |
DISTI #
501571-5007
|
TTI | Headers & Wire Housings 50CKT WTB CONN DR RIGHT ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.7600 / $2.3700 | Buy Now |
DISTI #
5015715007
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015715007) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
DISTI #
5015715007
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015715007) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
DISTI #
5015715007
|
Avnet Asia | Conn Shrouded Header HDR 50 POS 1mm Solder RA SMD Embossed T/R (Alt: 5015715007) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | SMDP1mmSurface MountRight Angle Wire To Board Connector ROHS | 2 |
|
$3.4714 / $3.6713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015715007
Molex
Buy Now
Datasheet
|
Compare Parts:
5015715007
Molex
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.325 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5015715007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5015715007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102155-0 | 050 UNIV HDR SP 4S 15DP STD | TE Connectivity | 5015715007 vs 1-102155-0 |
3-1761608-5 | IDC LOW PRO HDR 50P VERT SHT L | TE Connectivity | 5015715007 vs 3-1761608-5 |
DF20EG-50DP-1V(52) | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 5015715007 vs DF20EG-50DP-1V(52) |
1-1761685-5 | IDC LOW PRO HDR 50P VERT SHT LAT | TE Connectivity | 5015715007 vs 1-1761685-5 |
1-1761608-5 | IDC LOW PRO HDR 50P VERT SHT L | TE Connectivity | 5015715007 vs 1-1761608-5 |
1-5499913-0 | A/L UNIV HDR 50P RA SHT LAT | TE Connectivity | 5015715007 vs 1-5499913-0 |
5-1734493-0 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 5015715007 vs 5-1734493-0 |
3-1761607-5 | IDC LOW PRO HDR 50P RA LG LAT | TE Connectivity | 5015715007 vs 3-1761607-5 |
HIF3BA-50PA-2.54DSA(63) | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Hirose Electric Co Ltd | 5015715007 vs HIF3BA-50PA-2.54DSA(63) |
3-1761712-5 | IDC LOW PRO HDR 50P RA LG LAT | TE Connectivity | 5015715007 vs 3-1761712-5 |