Part Details for 501503B00100G by BOYD Laconia
Overview of 501503B00100G by BOYD Laconia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501503B00100G
501503B00100G CAD Models
501503B00100G Part Data Attributes
|
501503B00100G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501503B00100G
BOYD Laconia
Heat Sink, 8.4ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Thermal Resistance | 8.4 Ω | |
Thermal Support Device Type | HEAT SINK |
Alternate Parts for 501503B00100G
This table gives cross-reference parts and alternative options found for 501503B00100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501503B00100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
501503B00100G | Boyd Corporation | Check for Price | Heat Sink, 8.4ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT | 501503B00100G vs 501503B00100G |
501503B00000G | Boyd Corporation | $0.5980 | Heat Sink, 8.4ohm, Aluminum, Anodized, ROHS COMPLIANT | 501503B00100G vs 501503B00000G |