Part Details for 5014C-SL001 by Alpha Wire
Overview of 5014C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5014C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 4 Conductors 24AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 20 Factory Stock |
|
$1,319.4600 / $1,346.2500 | Buy Now |
DISTI #
5014C-SL001
|
TME | Wire, Xtra Guard® 1, 4x24AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$861.2800 / $1,107.3700 | RFQ |
|
Master Electronics | Multi-Conductor Cable 4 Conductors 24AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 20 Factory Stock |
|
$1,319.4600 / $1,346.2500 | Buy Now |