Part Details for 5014C SL002 by Alpha Wire
Overview of 5014C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5014C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9245
|
Newark | Unshielded Multiconductor Cable 4 Conductor 24Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5014C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,220.0700 | Buy Now |
DISTI #
5014CSL002-500-ND
|
DigiKey | CABLE 4COND 24AWG SLATE 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$907.8400 | Buy Now |
DISTI #
602-5014C-500
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 4 Conductor 300V Unshielded SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,054.3700 / $1,089.5400 | Order Now |
DISTI #
70138174
|
RS | Multiconductor, Unshielded, 4C, 24AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5014C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,056.8700 | RFQ |
DISTI #
77929768
|
Verical | Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 4Conductors 24AWG 4.72mm 300VAC Slate Polyvinyl Chloride 152.4m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 1 |
|
$1,347.8530 / $1,648.5300 | Buy Now |
Part Details for 5014C SL002
5014C SL002 CAD Models
5014C SL002 Part Data Attributes
|
5014C SL002
Alpha Wire
Buy Now
|
Compare Parts:
5014C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |