Part Details for 501331-0869 by Molex
Overview of 501331-0869 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 501331-0869
501331-0869 CAD Models
501331-0869 Part Data Attributes
|
501331-0869
Molex
Buy Now
Datasheet
|
Compare Parts:
501331-0869
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (39) OVER NICKEL | |
Contact Finish Termination | TIN (39) OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501331-0869
This table gives cross-reference parts and alternative options found for 501331-0869. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501331-0869, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-08-S-24.00-01 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 501331-0869 vs HCSS-08-S-24.00-01 |
76326-308 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 501331-0869 vs 76326-308 |
022-42-6084 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 501331-0869 vs 022-42-6084 |
HCSS-08-S-04.00-01-N-G-ST8 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 501331-0869 vs HCSS-08-S-04.00-01-N-G-ST8 |
A-7674-A8J561A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 501331-0869 vs A-7674-A8J561A |
91491-0748 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 501331-0869 vs 91491-0748 |
A-7674-B8J154A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 501331-0869 vs A-7674-B8J154A |
CI0108S0070 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 501331-0869 vs CI0108S0070 |
640475-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 501331-0869 vs 640475-8 |
26-29-1082 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 501331-0869 vs 26-29-1082 |