Part Details for 501331-0247 by Molex
Overview of 501331-0247 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501331-0247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7636
|
Newark | Rowstrwaferassyembstppkg2Cktblu/Molex |Molex 501331-0247 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Pico Clasp PCB Header Single Row Vertical Surface Mount Tin Plated with Inner Friction Lock 2 Circuits Blue |
3300 Partner Stock |
|
$0.1765 / $0.2060 | Buy Now |
DISTI #
38514596
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 3300 |
|
$0.2170 | Buy Now |
DISTI #
Molex 501331-0247
|
PEI Genesis | Board Connector, Contact | 3300 |
|
Buy Now | |
|
Master Electronics | 1.00mm Pitch Pico Clasp PCB Header Single Row Vertical Surface Mount Tin Plated with Inner Friction Lock 2 Circuits Blue |
3300 Partner Stock |
|
$0.1765 / $0.2060 | Buy Now |
DISTI #
10190827
|
TestEquity LLC | Molex 501331-0247 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, Friction Lock, 2 Circuits, Blue | 3300 |
|
$0.2300 | Buy Now |
Part Details for 501331-0247
501331-0247 CAD Models
501331-0247 Part Data Attributes:
|
501331-0247
Molex
Buy Now
Datasheet
|
Compare Parts:
501331-0247
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.138 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501331-0247
This table gives cross-reference parts and alternative options found for 501331-0247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501331-0247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-103-02-SM-SH-A-002-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0247 vs TSM-103-02-SM-SH-A-002-P-TR |
TSM-102-02-TM-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0247 vs TSM-102-02-TM-SV-TR |
MMT-102-02-L-SV | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | 501331-0247 vs MMT-102-02-L-SV |
TSM-102-02-TM-SV-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0247 vs TSM-102-02-TM-SV-P-TR |
TSW-103-11-T-S-RA-001 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0247 vs TSW-103-11-T-S-RA-001 |
MMT-102-01-T-SV | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 501331-0247 vs MMT-102-01-T-SV |
TSW-102-08-TL-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0247 vs TSW-102-08-TL-S-RA |
69190-402HLF | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 501331-0247 vs 69190-402HLF |
TSM-102-03-SM-SH-A-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0247 vs TSM-102-03-SM-SH-A-P-TR |
TSM-102-01-F-SH-FR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0247 vs TSM-102-01-F-SH-FR |