Part Details for 501330-9438 by Molex
Overview of 501330-9438 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93939-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. | |
51939-438LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 28S 6ACP 1M 5ACP Right Angle Header, Solder to Board | |
86094387113740TFLF | Amphenol Communications Solutions | DIN Standard Header, Right Angle, Through Hole, Style C, 38 ways, Class III |
Price & Stock for 501330-9438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.0920 / $0.1090 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S549808605883
|
Chip1Stop | Unclassified | 1000 |
|
$0.1260 / $0.1270 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.0920 / $0.1090 | Buy Now |