There are no models available for this part yet.
Overview of 501330-9033 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90332-001LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 19 positions, 2.54mm (0.100in) Pitch. | |
SER1390-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5353, | |
SER1390-333 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 501330-9033 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ7620
|
Newark | 1.0 W/B 1-Row Rec Hsg 10Ckt Yel/Molex |Molex 501330-9033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now | |
Onlinecomponents.com | Conn Housing RCP 10 POS 1mm Crimp ST Cable Mount RoHS: Compliant |
30000 Partner Stock |
|
$0.0922 / $0.1652 | Buy Now | ||
DISTI #
5013309033-MOL
|
TME | 501330-9033 Min Qty: 343 | 30000 |
|
$0.1009 / $0.1099 | Buy Now | |
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |||
DISTI #
C1S549803988921
|
Chip1Stop | Connector Headers and PCB Receptacles | 30000 |
|
$0.1000 / $0.1180 | Buy Now | |
Master Electronics | Conn Housing RCP 10 POS 1mm Crimp ST Cable Mount RoHS: Compliant |
30000 Partner Stock |
|
$0.0922 / $0.1652 | Buy Now |