Part Details for 501330-8937 by Molex
Overview of 501330-8937 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91489-371LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
91489-372LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Right Exit, Standard Shield, Silver Gray | |
77313-893-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions |
Price & Stock for 501330-8937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
14000 Partner Stock |
|
$0.0560 / $0.0670 | Buy Now |
DISTI #
67581956
|
Verical | 0 Min Qty: 906 Package Multiple: 1 | Americas - 14000 |
|
$0.0660 / $0.0690 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18200 |
|
RFQ | |
DISTI #
C1S549808605971
|
Chip1Stop | Unclassified | 14000 |
|
$0.0820 / $0.0857 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14000 Partner Stock |
|
$0.0560 / $0.0670 | Buy Now |