Part Details for 501330-0830 by Molex
Overview of 501330-0830 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1408-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1408-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 501330-0830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7611
|
Newark | 1.0 W/B 1-Row Rec Hsg 8Ckt Ivory/Molex |Molex 501330-0830 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.1780 | Buy Now |
|
Onlinecomponents.com | 1.0 W/B 1 Row Receptacle Housing 8Ckt Ivory RoHS: Compliant |
6000 Partner Stock |
|
$0.0564 / $0.0962 | Buy Now |
DISTI #
50916701
|
Verical | 1.0 W/B 1 Row Receptacle Housing 8Ckt Ivory RoHS: Compliant Min Qty: 447 Package Multiple: 1 | Americas - 6000 |
|
$0.1350 / $0.1400 | Buy Now |
DISTI #
5013300830-MOL
|
TME | 501330-0830 Min Qty: 397 | 6000 |
|
$0.0905 / $0.0950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ | |
DISTI #
C1S549804190240
|
Chip1Stop | Connector Headers and PCB Receptacles | 6000 |
|
$0.1520 / $0.1580 | Buy Now |
|
Master Electronics | 1.0 W/B 1 Row Receptacle Housing 8Ckt Ivory RoHS: Compliant |
6000 Partner Stock |
|
$0.0564 / $0.0962 | Buy Now |