Part Details for 50132141 by Thermo Fisher Scientific
Overview of 50132141 by Thermo Fisher Scientific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50132141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20007763
|
TestEquity LLC | Thermo Scientific Barnstead Labtower Tii Uv 40L/Hr Systems Include An Ro Membrane A High Purity Water Cartridge 5" Pre-Filter 5Um Cartridge + Activated Carbon Cartridge 5" Hardness Stabilizing Cartridge Pressure Regulator Uv Lamp And 100L In | 0 |
|
$23,100.0000 | Buy Now |