Part Details for 5012C-SL001 by Alpha Wire
Overview of 5012C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5012C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 2 Conductors 24AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 27 Factory Stock |
|
$1,122.0100 / $1,200.9100 | Buy Now |
DISTI #
5012C-SL001
|
TME | Wire, Xtra Guard® 1, 2x24AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 1 |
|
$654.0700 / $840.9400 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 2 Conductors 24AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 27 Factory Stock |
|
$1,122.0100 / $1,200.9100 | Buy Now |