Part Details for 5012C SL005 by Alpha Wire
Overview of 5012C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5012C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9240
|
Newark | Unshielded Multiconductor Cable 2 Conductor 24Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5012C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$367.5900 / $371.3500 | Buy Now |
DISTI #
A5012CS-100-ND
|
DigiKey | CABLE 2COND 24AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
53 In Stock |
|
$233.1180 / $264.3100 | Buy Now |
DISTI #
602-5012C-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 7 |
|
$233.0700 / $264.0200 | Buy Now |
DISTI #
70138167
|
RS | Multiconductor, Unshielded, 2C, 24AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5012C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$254.9700 / $283.3000 | RFQ |
DISTI #
5012C-SL005
|
TME | Wire, Xtra Guard® 1, 2x24AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 2 |
|
$169.8600 / $218.3900 | Buy Now |
Part Details for 5012C SL005
5012C SL005 CAD Models
5012C SL005 Part Data Attributes:
|
5012C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5012C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |