Part Details for 50123 by VISATON GmbH & Co KG
Overview of 50123 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105012306400A | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked, 8 Pins, Front Spring, Shell with Nickel Plating, Gold Flash, Dip 2.8mm, Black Housing, Tray Packaging |
Price & Stock for 50123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-50123-ND
|
DigiKey | FD 18 L Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$24.2500 / $39.2900 | Buy Now |
DISTI #
243-FD18L
|
Mouser Electronics | Speakers & Transducers Steel prot. cover 2 push-out holes FlamoX weight 0 590 kg mounting depth 170mm RoHS: Compliant | 0 |
|
$25.4000 / $31.8200 | Order Now |