Part Details for 5012 by Adafruit Industries
Overview of 5012 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50122-5128JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50122-5232JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 232 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50122-1200JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 200 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 5012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4671
|
Newark | Dark Gray Dsa Keycaps For Mx Compatible Switches - 10 Pack |Adafruit 5012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 | Buy Now |
DISTI #
1528-5012-ND
|
DigiKey | DARK GRAY DSA KEYCAPS FOR MX COM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9500 | Buy Now |
DISTI #
485-5012
|
Mouser Electronics | Adafruit Accessories Dark Gray DSA Keycaps for MX Compatible Switches - 10 pack RoHS: Compliant | 6 |
|
$5.9500 | Buy Now |
Part Details for 5012
5012 CAD Models
5012 Part Data Attributes
|
5012
Adafruit Industries
Buy Now
|
Compare Parts:
5012
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |