Part Details for 5011E-4PS by Staco Energy Products Co
Results Overview of 5011E-4PS by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5011E-4PS Information
5011E-4PS by Staco Energy Products Co is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K5011EFS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/G1G |
Price & Stock for 5011E-4PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5385
|
Newark | Variable Transformer, Single Phase Series Parallel, 100Ao, 0-280Vo, 28Kva, Enclosed, Floor Mt Rohs C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12,400.2500 / $13,895.3100 | Buy Now |
DISTI #
5011E-4PS-ND
|
DigiKey | VAR XFMR 280VAC 100A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12,880.0700 | Buy Now |
DISTI #
5874-5011E-4PS
|
Mouser Electronics | Industrial Control Transformers 240V 0-280Vout 100A Series Parallel RoHS: Compliant | 0 |
|
$13,530.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,622.2400 / $13,009.6000 | Buy Now |