Part Details for 501193-2000 by Molex
Results Overview of 501193-2000 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 501193-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4234114
|
Farnell | CONTACT, SOCKET, 28-32AWG, CRIMP RoHS: Compliant Min Qty: 25000 Lead time: 1 Weeks, 2 Days Container: Each | 50000 |
|
$0.1585 | Buy Now |
DISTI #
2336144
|
Farnell | CONTACT, SOCKET, 32-28AWG, CRIMP RoHS: Not Compliant Min Qty: 100000 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0286 | Buy Now |
|
Quest Components | GENERAL CONN ACCESSORY, CONTACT, PHOSPHOR BRONZE | 17875 |
|
$0.8250 / $2.2000 | Buy Now |
DISTI #
SMC-501193-2000
|
Sensible Micro Corporation | Contact, Socket, 28-32 Awg RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 167 |
|
RFQ |
Part Details for 501193-2000
501193-2000 CAD Models
501193-2000 Part Data Attributes
|
501193-2000
Molex
Buy Now
Datasheet
|
Compare Parts:
501193-2000
Molex
Connector Accessory, Contact, Phosphor Bronze,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Voltage(AC) | 250 V | |
Terminal Length | 0.06 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |