Part Details for 501190-2051 by Molex
Overview of 501190-2051 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501190-2051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7600
|
Newark | 1.0 W/B 2-Row St Assy Embtp Pkg Black/Molex |Molex 501190-2051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Connector Shrouded Header - 20 Position - 1mm Pitch - 2 Row - Solder - Straight - Surface Mount - Black. |
12100 Partner Stock |
|
$0.6100 / $1.0050 | Buy Now |
DISTI #
Molex 501190-2051
|
PEI Genesis | Board Connector, Contact | 12100 |
|
Buy Now | |
|
Master Electronics | Connector Shrouded Header - 20 Position - 1mm Pitch - 2 Row - Solder - Straight - Surface Mount - Black. |
12100 Partner Stock |
|
$0.6100 / $1.0050 | Buy Now |
DISTI #
10190756
|
TestEquity LLC | Molex 501190-2051 1.0 W/B 2-Row St Assembly, Embtp Pkg Black | 12100 |
|
$0.7100 | Buy Now |
Part Details for 501190-2051
501190-2051 CAD Models
501190-2051 Part Data Attributes:
|
501190-2051
Molex
Buy Now
Datasheet
|
Compare Parts:
501190-2051
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.263 inch | |
Body Depth | 0.213 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.588 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 501190-2051
This table gives cross-reference parts and alternative options found for 501190-2051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501190-2051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501190-2056 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Molex | 501190-2051 vs 501190-2056 |