Part Details for 5010C SL005 by Alpha Wire
Overview of 5010C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5010C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7364
|
Newark | Unshielded Multiconductor Cable 10 Conductor 22Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5010C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$714.1000 | Buy Now |
DISTI #
A5010C-100-ND
|
DigiKey | CABLE 10COND 22AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$565.3620 / $613.4400 | Buy Now |
DISTI #
602-5010C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 10C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$565.3600 / $610.1600 | Order Now |
DISTI #
70139674
|
RS | Multiconductor, Unshielded, 10C, 22AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5010C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$637.3600 | RFQ |
Part Details for 5010C SL005
5010C SL005 CAD Models
5010C SL005 Part Data Attributes:
|
5010C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5010C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |