Part Details for 501000B00000G by BOYD Laconia
Overview of 501000B00000G by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 501000B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501000B00000G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 501000B00000G
501000B00000G CAD Models
501000B00000G Part Data Attributes
|
501000B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501000B00000G
BOYD Laconia
Heat Sink, Angled, Aluminum, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | ANGLED | |
Finish | ANODIZED | |
Height | 5.39 mm | |
Length | 19.05 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 15.34 mm |