Part Details for 5010-FU0088-005 by CnC Tech LLC
Overview of 5010-FU0088-005 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for 5010-FU0088-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1873-ND
|
DigiKey | CONN MOD PLUG 8P8C Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
29 In Stock |
|
$0.3333 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Modular Plug - 8P8C - For Flat Oval Cables - Contact Plating: 50µ” RoHS: Compliant | 0 |
|
$0.2792 / $0.4332 | Buy Now |
Part Details for 5010-FU0088-005
5010-FU0088-005 CAD Models
5010-FU0088-005 Part Data Attributes
|
5010-FU0088-005
CnC Tech LLC
Buy Now
|
Compare Parts:
5010-FU0088-005
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |