Part Details for 5010/15C SL001 by Alpha Wire
Overview of 5010/15C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for 5010/15C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8895
|
Newark | Unshielded Multiconductor Cable 15 Conductor 22Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5010/15C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,099.5900 | Buy Now |
DISTI #
3937-5010/15CSL001-ND
|
DigiKey | CABLE 15COND 22AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-5010/15CSL001-ND
|
DigiKey | CABLE 15COND 22AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.6043 | Buy Now |
DISTI #
602-5010/15CSL001
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 15 Conductor 300V Unshielded SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,595.3500 | Order Now |
DISTI #
5010/15C-SL001
|
TME | Wire, Xtra Guard® 1, 15x22AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$1,579.0000 / $2,030.1400 | RFQ |
Part Details for 5010/15C SL001
5010/15C SL001 CAD Models
5010/15C SL001 Part Data Attributes
|
5010/15C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5010/15C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |