Part Details for 501-6427ES by TE Connectivity
Overview of 501-6427ES by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 501-6427ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5643
|
Newark | Pin And Pinless Headers (Amp-Latch) |Buchanan Te Connectivity 501-6427ES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$7.5500 / $10.7100 | Buy Now |
|
Onlinecomponents.com | Pin and Pinless Headers (AMP-LATCH) RoHS: Compliant |
38 Partner Stock |
|
$7.1300 / $9.4500 | Buy Now |
DISTI #
C1S757107225846
|
Chip1Stop | Connector Headers and PCB Receptacles | 38 |
|
$8.3800 / $8.4100 | Buy Now |
|
Master Electronics | Pin and Pinless Headers (AMP-LATCH) RoHS: Compliant |
38 Partner Stock |
|
$7.1300 / $9.4500 | Buy Now |
Part Details for 501-6427ES
501-6427ES CAD Models
501-6427ES Part Data Attributes
|
501-6427ES
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
501-6427ES
TE Connectivity
CONNECTOR, 64 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AMP-LATCH | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |