Part Details for 501-3427E by TE Connectivity
Overview of 501-3427E by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3427EDC#TRPBF | Analog Devices | 500mA, 1.25MHz Sync Boost DC/D | |
LTC3427EDC#TRMPBF | Analog Devices | 500mA, 1.25MHz Sync Boost DC/D |
Price & Stock for 501-3427E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5640
|
Newark | Idc Low Pro Hdr 34P Vert Sht L |Buchanan Te Connectivity 501-3427E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $10.1800 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Automotive RoHS: Compliant |
470 In Stock |
|
$7.3500 / $9.1900 | Buy Now |
DISTI #
C1S757106480729
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 255 |
|
$9.8900 / $10.6000 | Buy Now |
|
Master Electronics | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Automotive RoHS: Compliant |
470 In Stock |
|
$7.3500 / $9.1900 | Buy Now |
Part Details for 501-3427E
501-3427E CAD Models
501-3427E Part Data Attributes
|
501-3427E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
501-3427E
TE Connectivity
CONNECTOR, 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Additional Feature | AMP-LATCH | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |