501-21-30SM-04-41
Methode Electronics Inc
Description: PCB Connector

Overview of 501-21-30SM-04-41 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3521AC-1C130-SM1.033000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3521AC-1CF30-SM1.033000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3521AC-2C130-SM1.033000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator

CAD Models for 501-21-30SM-04-41 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501-21-30SM-04-41 by Methode Electronics Inc

501-21-30SM-04-41
Methode Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
Connector Type
PCB CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Want to compare parts?
  1. 501-21-30SM-04-41
    Methode Electronics Inc
    PCB Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501-21-30SM-04-41 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501-21-30SM-04-41 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of 501-21-30SM-04-41 would you like to use for your alert(s)?
  • Please alert me when 501-21-30SM-04-41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501-21-30SM-04-41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501-21-30SM-04-41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501-21-30SM-04-41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501-21-30SM-04-41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501-21-30SM-04-41 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: