Part Details for 500X07W471MV4T by Johanson Dielectrics Inc
Overview of 500X07W471MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500X07W471MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W5736
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 470 Pf, - 20%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Johanson Dielectrics 500X07W471MV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.0990 | Buy Now |
DISTI #
500X07W471MV4T
|
Avnet Asia | Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 20 %, X7R, 0402 [1005 Metric] (Alt: 500X07W471MV4T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 500X07W471MV4T
500X07W471MV4T CAD Models
500X07W471MV4T Part Data Attributes
|
500X07W471MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500X07W471MV4T
Johanson Dielectrics Inc
Data Line Filter, 1 Function(s), 50V, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 470 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.508 mm | |
JESD-609 Code | e3 | |
Length | 1.2192 mm | |
Number of Functions | 1 | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.7112 mm |
Alternate Parts for 500X07W471MV4T
This table gives cross-reference parts and alternative options found for 500X07W471MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500X07W471MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500X07N474MV4T | Johanson Dielectrics Inc | Check for Price | Data Line Filter, 1 Function(s), 50V, EIA STD PACKAGE SIZE 0402, 3 PIN | 500X07W471MV4T vs 500X07N474MV4T |