Part Details for 500X07N100MV4T by Johanson Dielectrics Inc
Overview of 500X07N100MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500X07N100MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3039
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 10 Pf, - 20%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Johanson Dielectrics 500X07N100MV4T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1160 | Buy Now |
DISTI #
605-500X07N100MV4T
|
Mouser Electronics | Feed Through Capacitors 50volts 10pF 20% NPO RoHS: Compliant | 5021 |
|
$0.0670 / $0.4000 | Buy Now |
Part Details for 500X07N100MV4T
500X07N100MV4T CAD Models
500X07N100MV4T Part Data Attributes:
|
500X07N100MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500X07N100MV4T
Johanson Dielectrics Inc
Data Line Filter, 1 Function(s), 50V, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 10 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.21 mm | |
Number of Functions | 1 | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.71 mm |
Alternate Parts for 500X07N100MV4T
This table gives cross-reference parts and alternative options found for 500X07N100MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500X07N100MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025U10RMAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 500X07N100MV4T vs 04025U10RMAT4A |
04025U10RMAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 500X07N100MV4T vs 04025U10RMAT2A |
0402N100M500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 500X07N100MV4T vs 0402N100M500LT |
04025A100M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 500X07N100MV4T vs 04025A100M4Z4A |
LD025A100MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500X07N100MV4T vs LD025A100MAX4A |
LD025A100MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 500X07N100MV4T vs LD025A100MAX2A |
CM05CG10RM50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | 500X07N100MV4T vs CM05CG10RM50AT |
VJ0402A100MNAAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 500X07N100MV4T vs VJ0402A100MNAAB |
CM05CG10RM50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0402, CHIP | KYOCERA Crystal Device Corporation | 500X07N100MV4T vs CM05CG10RM50AT |
04025A100M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 500X07N100MV4T vs 04025A100M4Z2A |