There are no models available for this part yet.
Overview of 500VXT270MEFCSN25X40 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 500VXT270MEFCSN25X40 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-500VXT270MEFCSN25X40-ND
|
DigiKey | CAP ALUM 270UF 20% 500V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5245 / $9.5600 | Buy Now | |
DISTI #
232-500VXT270ME25X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500VDC 270uF 20% 25x40mm 1530mA RoHS: Compliant | 0 |
|
$4.4200 / $5.0300 | Order Now |