Part Details for 500U30B500KT4R by Johanson Technology Inc
Overview of 500U30B500KT4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500U30B500KT4R
500U30B500KT4R CAD Models
500U30B500KT4R Part Data Attributes
|
500U30B500KT4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500U30B500KT4R
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE RING | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0403 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - Titanium/Tungsten (Ti/W) | |
Terminal Shape | ONE SURFACE | |
Width | 0.79 mm |
Alternate Parts for 500U30B500KT4R
This table gives cross-reference parts and alternative options found for 500U30B500KT4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500U30B500KT4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500U30B500KN4R | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 500U30B500KT4R vs 500U30B500KN4R |
500U30B500KN4W | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00005uF, 0303, | Johanson Technology Inc | 500U30B500KT4R vs 500U30B500KN4W |
500U30B500KT4W | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.00005uF, 0303, | Johanson Technology Inc | 500U30B500KT4R vs 500U30B500KT4W |