Part Details for 500T012M25H by Glenair Inc
Overview of 500T012M25H by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 500T012M25H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6932
|
Newark | Connector |Glenair 500T012M25H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$291.3800 / $1,148.0200 | Buy Now |
DISTI #
3937-500T012M25H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,423.1100 | Buy Now |
DISTI #
500T012M25H
|
Avnet Americas | Connector Accessories Top Entry Micro-D Backshell Strain Relief Aluminum Alloy Electroless Nickel Finish Shell Size 25 - Bulk (Alt: 500T012M25H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$1,048.9941 | Buy Now |
DISTI #
654-500T012M25H
|
Mouser Electronics | D-Sub Backshells QWKTY STRN RELIEF BS TOP HEX HD JKSCRW RoHS: Compliant | 0 |
|
$698.1900 | Order Now |
DISTI #
GLE500T012M25H
|
Heilind Electronics | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | Americas - 2 in Stock |
|
$173.6193 / $177.7045 | Buy Now |
DISTI #
71096274
|
Verical | Micro-D Strain Relief Backshell 180° 25 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$233.4744 / $461.1154 | Buy Now |
DISTI #
77947247
|
Verical | Micro-D Strain Relief Backshell 180° 25 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$461.1154 / $1,149.8590 | Buy Now |
DISTI #
500T012M25H
|
TTI | D-Sub Backshells QWKTY STRN RELIEF BS TOP HEX HD JKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$353.1900 / $1,213.3300 | Buy Now |
DISTI #
GLE500T012M25H
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 8 |
|
$173.6193 / $177.7045 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 40 |
|
$805.4900 / $1,379.8300 | Buy Now |
Part Details for 500T012M25H
500T012M25H CAD Models
500T012M25H Part Data Attributes
|
500T012M25H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T012M25H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Used With | MICRO-D CONNECTOR |