Part Details for 500T011M51B06-6 by Glenair Inc
Overview of 500T011M51B06-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500T011M51B06-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6885
|
Newark | Connector |Glenair 500T011M51B06-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$315.9200 / $1,244.7000 | Buy Now |
DISTI #
3937-500T011M51B06-6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,462.9800 | Buy Now |
DISTI #
500T011M51B06-6
|
Avnet Americas | EMI/RFI Micro-D Backshell 51 Shell Size Straight Shield Sock - Bulk (Alt: 500T011M51B06-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-500T011M51B066
|
Mouser Electronics | D-Sub Backshells EMI/RFI SHLD SOCK BS TOP FILL HD JKSCRW RoHS: Compliant | 0 |
|
$717.7300 | Order Now |
DISTI #
71098542
|
Verical | Top Entry Micro-D EMI Backshell with Shield Sock 180° 51 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$240.0128 / $474.0256 | Buy Now |
DISTI #
77950138
|
Verical | Top Entry Micro-D EMI Backshell with Shield Sock 180° 51 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$474.0256 / $1,182.0513 | Buy Now |
DISTI #
GLE500T011M51B06-6
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$668.1352 / $1,171.4824 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 11 |
|
$828.0300 / $1,418.4600 | Buy Now |
Part Details for 500T011M51B06-6
500T011M51B06-6 CAD Models
500T011M51B06-6 Part Data Attributes
|
500T011M51B06-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500T011M51B06-6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 500T011M51B06-6 | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FILLISTER HEAD |