There are no models available for this part yet.
Overview of 500T010NF15E08 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Price & Stock for 500T010NF15E08 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ1313
|
Newark | Connector |Glenair 500T010NF15E08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$271.8000 / $1,089.8900 | Buy Now | |
DISTI #
3937-500T010NF15E08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,155.9230 / $2,015.3100 | Buy Now | |
DISTI #
500T010NF15E08
|
Avnet Americas | EMI/RFI Banding Backshell for MIL-DTL-83513 Micro-D Connectors 15 Shell Size Straight Aluminum - Bulk (Alt: 500T010NF15E08) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | ||
DISTI #
631-500T010NF15E08
|
Mouser Electronics | D-Sub Backshells 26+ start 3 wks AOC | 0 |
|
$651.2600 / $1,135.4400 | Order Now | |
DISTI #
GLE500T010NF15E08
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL TOP ENTRY | 0 |
|
$606.2648 / $1,081.8679 | Buy Now | |
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 30 |
|
$751.3500 / $1,309.9500 | Buy Now |
CAD Models for 500T010NF15E08 by Glenair Inc
Part Data Attributes for 500T010NF15E08 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-83513
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15
|