-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, SPDT, On-off-on, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3480
|
Newark | Ea Rohs Compliant: Yes |E-Switch 500SSP3S1M2REB Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.3900 | Buy Now |
DISTI #
500SSP3S1M2REB-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 630 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3149 | Buy Now |
DISTI #
612-500SSP3S1M2REB
|
Mouser Electronics | Slide Switches 2A 240VAC On-Off-On SPDT | 0 |
|
$2.1500 / $2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 | 0 |
|
$1.8800 | Buy Now |
DISTI #
500SSP3S1M2REB
|
TME | Switch: slide, Pos: 3, SP3T, 0.02A/20VAC, 0.02A/20VDC, ON-OFF-ON Min Qty: 630 | 0 |
|
$3.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP3S1M2REB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP3S1M2REB
E-Switch Inc
Slide Switch, 1 Positions, SPDT, On-off-on, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Height | 6.35 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |