-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1362
|
Newark | Ea Rohs Compliant: Yes |E-Switch 500SSP1S4M7REA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.8000 | Buy Now |
DISTI #
500SSP1S4M7REA-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0900 | Buy Now |
DISTI #
612-500SSP1S4M7REA
|
Mouser Electronics | Slide Switches 2A 240VAC On-None-On SPDT RoHS: Compliant | 0 |
|
$2.6200 / $4.3000 | Order Now |
DISTI #
74851348
|
RS | Slide Switch, SPDT, ON-ON, 0.4 VA, 20V, TH, RA, Vert., PC Pin, 500 Series | E-Switch 500SSP1S4M7REA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.1100 | Buy Now |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPDT,ON-ON,2,PC TAIL TERMINAL,5 | 152 |
|
$2.1938 / $5.0625 | Buy Now |
|
Quest Components | SLIDE SWITCH,STRAIGHT,SPDT,ON-ON,2,PC TAIL TERMINAL,5 (Also Known As: 500-SSP1-S4-M7-R-E-A) | 152 |
|
$2.1938 / $5.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy