-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH,RIGHT ANGLE,SPDT,ON-ON,1,R ANGLE PC TAIL TERMINAL,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1346
|
Newark | Ea Rohs Compliant: Yes |E-Switch 500SSP1S2M7QEA Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.6000 | Buy Now |
DISTI #
EG5815-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
108 In Stock |
|
$2.2804 / $3.8500 | Buy Now |
DISTI #
612-500-A123
|
Mouser Electronics | Slide Switches SPDT ON-ON R/A PC MT RoHS: Compliant | 95 |
|
$2.2800 / $3.8500 | Buy Now |
DISTI #
74851330
|
RS | Slide Sw., SPDT, ON-ON, 5A, 120V AC/28V DC, TH, RA, Vert., PC Pin, 500 Series | E-Switch 500SSP1S2M7QEA RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 | RFQ |
|
Future Electronics | 500 Series SPDT On-On 28 V 5 A Right Angle PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 63 Lead time: 11 Weeks | 0 |
|
$1.9900 | Buy Now |
DISTI #
69080219
|
Verical | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Min Qty: 63 Package Multiple: 63 Date Code: 2228 | Americas - 315 |
|
$3.5504 / $4.0132 | Buy Now |
DISTI #
500SSP1S2M7QEA
|
TME | Switch: slide, Pos: 2, SPDT, 2A/250VAC, 5A/28VDC, ON-ON, THT, 500 Min Qty: 252 | 0 |
|
$3.2100 | RFQ |
|
Master Electronics | Slide Switch - SPDT - 5A (AC/DC) - 120VAC - 28VDC - PC Pin - Through Hole - Right Angle - Vertical. RoHS: Compliant |
368 In Stock |
|
$1.7800 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP1S2M7QEA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP1S2M7QEA
E-Switch Inc
SLIDE SWITCH,RIGHT ANGLE,SPDT,ON-ON,1,R ANGLE PC TAIL TERMINAL,5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.271 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 12.7 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 6.604 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.106 inch | |
Termination Type | SOLDER |